UHE1E101MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CORNELL DUBILIER KNOWLES
In Stock: 15.777
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.111
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.086
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.623
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.901
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.849
Unit Price: 0,40000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.831
Unit Price: 0,80000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1E101MED

DigiKey Part Number
493-1548-ND
Manufacturer
Manufacturer Product Number
UHE1E101MED
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E101MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes