Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EEU-FR1E101 | |
|---|---|
DigiKey Part Number | P14413-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E101 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E101 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E101 | Panasonic Industry | 6.046 | P12924-ND | 0,37000 € | Direct |
| EEU-FM1E101B | Panasonic Industry | 15.372 | P19702CT-ND | 0,38000 € | Similar |
| EEU-FR1E101B | Panasonic Industry | 6.719 | P15348CT-ND | 0,39000 € | Similar |
| EEU-EB1E101S | Panasonic Industry | 782 | P13476-ND | 0,37000 € | Parametric Equivalent |
| EEU-EB1E101SH | Panasonic Industry | 20.980 | P19603CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17580 € | 8,79 € |
| 200 | 0,13920 € | 27,84 € |
| 600 | 0,11835 € | 71,01 € |
| 1.000 | 0,11052 € | 110,52 € |
| 2.600 | 0,09845 € | 255,97 € |
| 5.000 | 0,09179 € | 458,95 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |













