UHD1A681MPD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 849
Unit Price: 0,48000 €
Datasheet

Similar


Nichicon
In Stock: 3.203
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 2.329
Unit Price: 0,55000 €
Datasheet

Similar


Nichicon
In Stock: 2.531
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.390
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.465
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.380
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,16225 €

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,19228 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.167
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.438
Unit Price: 0,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,16094 €
Datasheet

Upgrade


Rubycon
In Stock: 20.359
Unit Price: 0,47000 €
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1A681MPD6

DigiKey Part Number
UHD1A681MPD6-ND
Manufacturer
Manufacturer Product Number
UHD1A681MPD6
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A681MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
772.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,15029 €300,58 €
Manufacturers Standard Package
Unit Price without VAT:0,15029 €
Unit Price with VAT:0,17584 €