



UHD1A681MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHD1A681MPD6TDCT-ND - Cut Tape (CT) UHD1A681MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A681MPD6TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 772.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,23300 € | 23,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18420 € | 92,10 € |
| 1.000 | 0,16882 € | 168,82 € |
| 1.500 | 0,16104 € | 241,56 € |
| 2.500 | 0,15238 € | 380,95 € |
| 3.500 | 0,14728 € | 515,48 € |
| 5.000 | 0,14236 € | 711,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

