Upgrade
Upgrade
Upgrade
Upgrade




UES0J331MPM1TD | |
|---|---|
DigiKey Part Number | 493-10804-1-ND - Cut Tape (CT) 493-10804-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES0J331MPM1TD |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J331MPM1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50800 € | 5,08 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,34420 € | 34,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27654 € | 138,27 € |
| 1.000 | 0,25521 € | 255,21 € |
| 1.500 | 0,24445 € | 366,68 € |
| 2.500 | 0,23244 € | 581,10 € |
| 3.500 | 0,22537 € | 788,79 € |
| 5.000 | 0,21855 € | 1.092,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |



