330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CN331UB

DigiKey Part Number
10-ECE-A1CN331UBCT-ND - Cut Tape (CT)
10-ECE-A1CN331UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1CN331UB
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CN331UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
561 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62800 €6,28 €
500,47840 €23,92 €
1000,43110 €43,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,34314 €171,57 €
1.0000,31791 €317,91 €
1.5000,30517 €457,75 €
2.5000,29098 €727,45 €
3.5000,28264 €989,24 €
5.0000,27457 €1.372,85 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,14660 €