Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UCZ1A331MCL6GS | |
|---|---|
DigiKey Part Number | 493-4307-2-ND - Tape & Reel (TR) 493-4307-1-ND - Cut Tape (CT) 493-4307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1A331MCL6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1A331MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45480 € | 22,74 € |
| 100 | 0,40960 € | 40,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33192 € | 165,96 € |
| 1.000 | 0,30744 € | 307,44 € |
| 1.500 | 0,29509 € | 442,64 € |
| 2.500 | 0,28131 € | 703,27 € |
| 3.500 | 0,27322 € | 956,27 € |
| 5.000 | 0,26540 € | 1.327,00 € |
| 6.000 | 0,26168 € | 1.570,08 € |
| 12.000 | 0,24909 € | 2.989,08 € |
| 12.500 | 0,24842 € | 3.105,25 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |








