
EEE-TPA331UAP | |
|---|---|
DigiKey Part Number | PCE4921TR-ND - Tape & Reel (TR) PCE4921CT-ND - Cut Tape (CT) PCE4921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPA331UAP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPA331UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,57140 € | 28,57 € |
| 100 | 0,51690 € | 51,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37834 € | 189,17 € |
| 1.000 | 0,36330 € | 363,30 € |
| 1.500 | 0,36072 € | 541,08 € |
| 2.500 | 0,35790 € | 894,75 € |
| 3.500 | 0,35497 € | 1.242,39 € |
| 5.000 | 0,34889 € | 1.744,45 € |
| 6.000 | 0,34430 € | 2.065,80 € |
| 12.000 | 0,32879 € | 3.945,48 € |
| 12.500 | 0,32796 € | 4.099,50 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

