



RSL0J221MCN1GB | |
|---|---|
DigiKey Part Number | 493-3821-2-ND - Tape & Reel (TR) 493-3821-1-ND - Cut Tape (CT) 493-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL0J221MCN1GB |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL0J221MCN1GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.165" (4.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J221MCL1GS | Nichicon | 1.126 | 493-2987-1-ND | 1,12000 € | Similar |
| PCJ0J221MCL1GS | Nichicon | 465 | 493-3041-1-ND | 1,46000 € | Similar |
| PCK0J221MCO1GS | Nichicon | 10.038 | 493-3995-1-ND | 1,27000 € | Similar |
| PCS0J221MCL1GS | Nichicon | 10.747 | 493-3970-1-ND | 1,28000 € | Similar |
| APXA6R3ARA221MH70G | Chemi-Con | 2.387 | 565-3114-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68700 € | 6,87 € |
| 50 | 0,52500 € | 26,25 € |
| 100 | 0,47400 € | 47,40 € |
| 500 | 0,38600 € | 193,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35828 € | 358,28 € |
| 2.000 | 0,33524 € | 670,48 € |
| 3.000 | 0,32362 € | 970,86 € |
| 5.000 | 0,31067 € | 1.553,35 € |
| 7.000 | 0,30305 € | 2.121,35 € |
| 10.000 | 0,29570 € | 2.957,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

