
GYB1J470MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1J470MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1J470MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1J470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,61080 € | 30,54 € |
| 100 | 0,55270 € | 55,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45280 € | 226,40 € |
| 1.000 | 0,42133 € | 421,33 € |
| 1.500 | 0,40543 € | 608,14 € |
| 2.500 | 0,38773 € | 969,33 € |
| 3.500 | 0,37732 € | 1.320,62 € |
| 5.000 | 0,36727 € | 1.836,35 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |










