


PTVS40VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4440-2-ND - Tape & Reel (TR) 1727-4440-1-ND - Cut Tape (CT) 1727-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS40VP1UP,115 |
Description | TVS DIODE 40VWM 64.5VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,18120 € | 90,60 € |
| 1.000 | 0,16249 € | 162,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13870 € | 416,10 € |
| 6.000 | 0,12671 € | 760,26 € |
| 9.000 | 0,12060 € | 1.085,40 € |
| 15.000 | 0,11373 € | 1.705,95 € |
| 21.000 | 0,10966 € | 2.302,86 € |
| 30.000 | 0,10571 € | 3.171,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |











