PTVS24VP1UP,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 749
Unit Price: 0,45000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 407
Unit Price: 0,52000 €
Datasheet

Similar


YAGEO
In Stock: 4.001
Unit Price: 0,25000 €
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: 0,32000 €
Datasheet
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS24VP1UP,115

DigiKey Part Number
1727-4434-2-ND - Tape & Reel (TR)
1727-4434-1-ND - Cut Tape (CT)
1727-4434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS24VP1UP,115
Description
TVS DIODE 24VWM 38.9VC SOD1285
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34600 €3,46 €
1000,22140 €22,14 €
5000,16778 €83,89 €
1.0000,15046 €150,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12842 €385,26 €
6.0000,11732 €703,92 €
9.0000,11166 €1.004,94 €
15.0000,10530 €1.579,50 €
21.0000,10154 €2.132,34 €
30.0000,09788 €2.936,40 €
75.0000,09445 €7.083,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €