
PESD7V1R1BDSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD7V1R1BDSFYLTR-ND - Tape & Reel (TR) 1727-PESD7V1R1BDSFYLCT-ND - Cut Tape (CT) 1727-PESD7V1R1BDSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD7V1R1BDSFYL |
Description | TREOS HIGH-SPEED PROTECTION |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.1V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.13pF @ 1MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,04892 € | 48,92 € |
| 2.000 | 0,04333 € | 86,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,03401 € | 306,09 € |
| 18.000 | 0,03076 € | 553,68 € |
| 27.000 | 0,02910 € | 785,70 € |
| 45.000 | 0,02723 € | 1.225,35 € |
| 63.000 | 0,02613 € | 1.646,19 € |
| 90.000 | 0,02505 € | 2.254,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |











