Parametric Equivalent

PMXB40UNEZ | |
|---|---|
DigiKey Part Number | 1727-PMXB40UNEZTR-ND - Tape & Reel (TR) 1727-PMXB40UNEZCT-ND - Cut Tape (CT) 1727-PMXB40UNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB40UNEZ |
Description | MOSFET N-CH 12V 3.2A DFN1010D-3 |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMXB40UNEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 556 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14540 € | 14,54 € |
| 500 | 0,10860 € | 54,30 € |
| 1.000 | 0,09671 € | 96,71 € |
| 2.000 | 0,08667 € | 173,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07579 € | 378,95 € |
| 10.000 | 0,06905 € | 690,50 € |
| 15.000 | 0,06562 € | 984,30 € |
| 25.000 | 0,06176 € | 1.544,00 € |
| 35.000 | 0,05948 € | 2.081,80 € |
| 50.000 | 0,05726 € | 2.863,00 € |
| 125.000 | 0,05390 € | 6.737,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |


