
PMPB20ENZ | |
|---|---|
DigiKey Part Number | 1727-PMPB20ENZTR-ND - Tape & Reel (TR) 1727-PMPB20ENZCT-ND - Cut Tape (CT) 1727-PMPB20ENZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB20ENZ |
Description | MOSFET N-CH 30V 7.2A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16620 € | 16,62 € |
| 500 | 0,12464 € | 62,32 € |
| 1.000 | 0,11122 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09415 € | 282,45 € |
| 6.000 | 0,08554 € | 513,24 € |
| 9.000 | 0,08115 € | 730,35 € |
| 15.000 | 0,07621 € | 1.143,15 € |
| 21.000 | 0,07329 € | 1.539,09 € |
| 30.000 | 0,07045 € | 2.113,50 € |
| 75.000 | 0,06444 € | 4.833,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |



