Similar
Similar
Similar
Similar

PMPB20EN,115 | |
|---|---|
DigiKey Part Number | 1727-PMPB20EN,115TR-ND - Tape & Reel (TR) 1727-PMPB20EN,115CT-ND - Cut Tape (CT) 1727-PMPB20EN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB20EN,115 |
Description | MOSFET N-CH 30V 7.2A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13338 € | 66,69 € |
| 1.000 | 0,11901 € | 119,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10074 € | 302,22 € |
| 6.000 | 0,09153 € | 549,18 € |
| 9.000 | 0,08683 € | 781,47 € |
| 15.000 | 0,08155 € | 1.223,25 € |
| 21.000 | 0,07842 € | 1.646,82 € |
| 30.000 | 0,07538 € | 2.261,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |




