MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG3020EH,115 | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EH,115TR-ND - Tape & Reel (TR) 1727-PMEG3020EH,115CT-ND - Cut Tape (CT) 1727-PMEG3020EH,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EH,115 |
Description | DIODE SCHOTTKY 30V 2A SOD123F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020EH,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 72pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020EH-QX | Nexperia USA Inc. | 0 | 1727-PMEG3020EH-QXCT-ND | 0,37000 € | MFR Recommended |
| CRS01(TE85L,Q,M) | Toshiba Semiconductor and Storage | 37.653 | CRS01QCT-ND | 0,49000 € | Similar |
| CRS03(TE85L,Q,M) | Toshiba Semiconductor and Storage | 23.689 | CRS03QCT-ND | 0,49000 € | Similar |
| CRS05(TE85L,Q,M) | Toshiba Semiconductor and Storage | 4.627 | CRS05QMCT-ND | 0,56000 € | Similar |
| CRS08(TE85L,Q,M) | Toshiba Semiconductor and Storage | 0 | CRS08QMCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10218 € | 51,09 € |
| 1.000 | 0,09079 € | 90,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07063 € | 211,89 € |
| 6.000 | 0,06386 € | 383,16 € |
| 9.000 | 0,06040 € | 543,60 € |
| 15.000 | 0,05652 € | 847,80 € |
| 21.000 | 0,05554 € | 1.166,34 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |








