
PMEG3020EH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020EH-QXCT-ND - Cut Tape (CT) 1727-PMEG3020EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EH-QX |
Description | DIODE SCHOTTKY 30V 2A SOD123F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Mfr | Capacitance @ Vr, F 60pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14250 € | 14,25 € |
| 500 | 0,10608 € | 53,04 € |
| 1.000 | 0,09430 € | 94,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07343 € | 220,29 € |
| 6.000 | 0,06643 € | 398,58 € |
| 9.000 | 0,06286 € | 565,74 € |
| 15.000 | 0,05885 € | 882,75 € |
| 21.000 | 0,05831 € | 1.224,51 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |


