
PHPT60410PYX | |
|---|---|
DigiKey Part Number | 1727-2262-2-ND - Tape & Reel (TR) 1727-2262-1-ND - Cut Tape (CT) 1727-2262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60410PYX |
Description | TRANS PNP 40V 10A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 10 A 97MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT60410PYX Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 97MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 10 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-100, SOT-669 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 500mA, 10A | Supplier Device Package LFPAK56, Power-SO8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 240 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,38510 € | 38,51 € |
| 500 | 0,29732 € | 148,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25464 € | 381,96 € |
| 3.000 | 0,23313 € | 699,39 € |
| 4.500 | 0,22218 € | 999,81 € |
| 7.500 | 0,20986 € | 1.573,95 € |
| 10.500 | 0,20257 € | 2.126,99 € |
| 15.000 | 0,19548 € | 2.932,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |







