Bipolar (BJT) Transistor PNP 40 V 10 A 97MHz 1.3 W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60410PYX

DigiKey Part Number
2156-PHPT60410PYX-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PHPT60410PYX
Description
TRANS PNP 40V 10A LFPAK56 PWRSO8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 10 A 97MHz 1.3 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 500mA, 10A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
240 @ 500mA, 2V
Power - Max
1.3 W
Frequency - Transition
97MHz
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-100, SOT-669
Supplier Device Package
LFPAK56, Power-SO8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.323
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15323
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4240,61104 €259,08 €
Unit Price without VAT:0,61104 €
Unit Price with VAT:0,71492 €