Direct

PBSS8110T-QVL | |
|---|---|
DigiKey Part Number | 1727-PBSS8110T-QVLTR-ND - Tape & Reel (TR) 1727-PBSS8110T-QVLCT-ND - Cut Tape (CT) 1727-PBSS8110T-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110T-QVL |
Description | TRANS NPN 100V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,11137 € | 111,37 € |
| 2.000 | 0,10005 € | 200,10 € |
| 5.000 | 0,08778 € | 438,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08019 € | 801,90 € |
| 20.000 | 0,07381 € | 1.476,20 € |
| 30.000 | 0,07055 € | 2.116,50 € |
| 50.000 | 0,06690 € | 3.345,00 € |
| 70.000 | 0,06473 € | 4.531,10 € |
| 100.000 | 0,06455 € | 6.455,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |



