Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

PBSS5240XX

DigiKey Part Number
1727-PBSS5240XXTR-ND - Tape & Reel (TR)
1727-PBSS5240XXCT-ND - Cut Tape (CT)
1727-PBSS5240XXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5240XX
Description
TRANS PNP 40V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Frequency - Transition
150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
170mV @ 50mA, 500mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
145 @ 1A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1188T100RRohm Semiconductor1.1042SB1188T100RCT-ND0,82000 €Similar
In-Stock: 99
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €