Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8115T,215

DigiKey Part Number
1727-5350-2-ND - Tape & Reel (TR)
1727-5350-1-ND - Cut Tape (CT)
1727-5350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8115T,215
Description
TRANS NPN 150V 1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV8115T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
30MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32700 €3,27 €
1000,20890 €20,89 €
5000,15770 €78,85 €
1.0000,14114 €141,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11329 €339,87 €
6.0000,10327 €619,62 €
9.0000,09987 €898,83 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €