
PBHV8115T,215 | |
|---|---|
DigiKey Part Number | 2156-PBHV8115T,215-954-ND |
Manufacturer | |
Manufacturer Product Number | PBHV8115T,215 |
Description | TRANS NPN 150V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 10V |
Packaging Bulk | Power - Max 300 mW |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 1A | Supplier Device Package TO-236AB |
| Bulk: | 1412452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 958 | 0,26557 € | 254,42 € |
| Unit Price without VAT: | 0,26557 € |
|---|---|
| Unit Price with VAT: | 0,31072 € |




