Direct
Similar
Similar

NUP1301,215 | |
|---|---|
DigiKey Part Number | 1727-5056-2-ND - Tape & Reel (TR) 1727-5056-1-ND - Cut Tape (CT) 1727-5056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP1301,215 |
Description | TVS DIODE 80VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NUP1301,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09810 € | 9,81 € |
| 500 | 0,07222 € | 36,11 € |
| 1.000 | 0,06383 € | 63,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05313 € | 159,39 € |
| 6.000 | 0,04773 € | 286,38 € |
| 9.000 | 0,04498 € | 404,82 € |
| 15.000 | 0,04188 € | 628,20 € |
| 21.000 | 0,04004 € | 840,84 € |
| 30.000 | 0,03826 € | 1.147,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |






