Direct

NUP1301-QR | |
|---|---|
DigiKey Part Number | 1727-NUP1301-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP1301-QR |
Description | TVS DIODE 80VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 80V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05108 € | 153,24 € |
| 6.000 | 0,04592 € | 275,52 € |
| 9.000 | 0,04329 € | 389,61 € |
| 15.000 | 0,04032 € | 604,80 € |
| 21.000 | 0,03857 € | 809,97 € |
| 30.000 | 0,03686 € | 1.105,80 € |
| 75.000 | 0,03312 € | 2.484,00 € |
| 150.000 | 0,03080 € | 4.620,00 € |
| Unit Price without VAT: | 0,05108 € |
|---|---|
| Unit Price with VAT: | 0,05976 € |



