
NHUMD12X | |
|---|---|
DigiKey Part Number | 1727-NHUMD12XTR-ND - Tape & Reel (TR) 1727-NHUMD12XCT-ND - Cut Tape (CT) 1727-NHUMD12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD12X |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD12X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz, 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHUMD12F | Nexperia USA Inc. | 6.235 | 1727-NHUMD12FCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07336 € | 36,68 € |
| 1.000 | 0,06489 € | 64,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05408 € | 162,24 € |
| 6.000 | 0,04862 € | 291,72 € |
| 9.000 | 0,04584 € | 412,56 € |
| 15.000 | 0,04271 € | 640,65 € |
| 21.000 | 0,04085 € | 857,85 € |
| 30.000 | 0,03905 € | 1.171,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

