
NHUMD12F | |
|---|---|
DigiKey Part Number | 1727-NHUMD12FTR-ND - Tape & Reel (TR) 1727-NHUMD12FCT-ND - Cut Tape (CT) 1727-NHUMD12FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD12F |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD12F Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz, 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHUMD12X | Nexperia USA Inc. | 2.791 | 1727-NHUMD12XCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1.000 | 0,06577 € | 65,77 € |
| 2.000 | 0,05853 € | 117,06 € |
| 5.000 | 0,05067 € | 253,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04516 € | 451,60 € |
| 20.000 | 0,04111 € | 822,20 € |
| 30.000 | 0,03905 € | 1.171,50 € |
| 50.000 | 0,03673 € | 1.836,50 € |
| 70.000 | 0,03536 € | 2.475,20 € |
| 100.000 | 0,03402 € | 3.402,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |



