BZX8850-B6V8YL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03388 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04240 €
Datasheet
Zener Diode 6.8 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850-B6V8YL

DigiKey Part Number
1727-BZX8850-B6V8YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850-B6V8YL
Description
DIODE ZENER 6.8V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03863 €386,30 €
20.0000,03510 €702,00 €
30.0000,03330 €999,00 €
50.0000,03128 €1.564,00 €
70.0000,03008 €2.105,60 €
100.0000,02891 €2.891,00 €
250.0000,02646 €6.615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03863 €
Unit Price with VAT:0,04520 €