Direct
Similar

BZX884-B6V8-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-B6V8-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B6V8-QYL |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2% Surface Mount DFN1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03388 € | 338,80 € |
| 20.000 | 0,03071 € | 614,20 € |
| 30.000 | 0,02910 € | 873,00 € |
| 50.000 | 0,02728 € | 1.364,00 € |
| 70.000 | 0,02621 € | 1.834,70 € |
| 100.000 | 0,02516 € | 2.516,00 € |
| 250.000 | 0,02287 € | 5.717,50 € |
| Unit Price without VAT: | 0,03388 € |
|---|---|
| Unit Price with VAT: | 0,03964 € |




