
BZX884-C2V4,315 | |
|---|---|
DigiKey Part Number | 1727-BZX884-C2V4,315TR-ND - Tape & Reel (TR) 1727-BZX884-C2V4,315CT-ND - Cut Tape (CT) 1727-BZX884-C2V4,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C2V4,315 |
Description | DIODE ZENER 2.4V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F2V4T5G | onsemi | 830 | NZ9F2V4T5GOSCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,04661 € | 46,61 € |
| 2.000 | 0,04130 € | 82,60 € |
| 5.000 | 0,03552 € | 177,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03195 € | 319,50 € |
| 20.000 | 0,02894 € | 578,80 € |
| 30.000 | 0,02740 € | 822,00 € |
| 50.000 | 0,02582 € | 1.291,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |







