Parametric Equivalent

BZX8450-B4V3R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B4V3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B4V3R |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03208 € | 96,24 € |
| 6.000 | 0,02861 € | 171,66 € |
| 9.000 | 0,02684 € | 241,56 € |
| 15.000 | 0,02485 € | 372,75 € |
| 21.000 | 0,02368 € | 497,28 € |
| 30.000 | 0,02253 € | 675,90 € |
| 75.000 | 0,02001 € | 1.500,75 € |
| 150.000 | 0,01845 € | 2.767,50 € |
| 300.000 | 0,01714 € | 5.142,00 € |
| Unit Price without VAT: | 0,03208 € |
|---|---|
| Unit Price with VAT: | 0,03753 € |


