Parametric Equivalent

BZX8450-B4V3-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B4V3-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B4V3-QR |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03337 € | 100,11 € |
| 6.000 | 0,02978 € | 178,68 € |
| 9.000 | 0,02795 € | 251,55 € |
| 15.000 | 0,02589 € | 388,35 € |
| 21.000 | 0,02467 € | 518,07 € |
| 30.000 | 0,02349 € | 704,70 € |
| 75.000 | 0,02088 € | 1.566,00 € |
| 150.000 | 0,01927 € | 2.890,50 € |
| 300.000 | 0,01791 € | 5.373,00 € |
| Unit Price without VAT: | 0,03337 € |
|---|---|
| Unit Price with VAT: | 0,03904 € |


