BZX58550-B3V3-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04670 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.204
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet
Zener Diode 3.3 V 270 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-B3V3-QX

DigiKey Part Number
1727-BZX58550-B3V3-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX58550-B3V3-QX
Description
DIODE ZENER 3.3V 270MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.3 V 270 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
270 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes