Similar

SZMM5Z3V3T5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z3V3T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z3V3T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z3V3T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V3T5GF |
Description | DIODE ZENER 3.3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05146 € | 25,73 € |
| 1.000 | 0,04531 € | 45,31 € |
| 2.000 | 0,04013 € | 80,26 € |
| 5.000 | 0,03449 € | 172,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03099 € | 309,90 € |
| 20.000 | 0,02805 € | 561,00 € |
| 30.000 | 0,02655 € | 796,50 € |
| 50.000 | 0,02487 € | 1.243,50 € |
| 70.000 | 0,02387 € | 1.670,90 € |
| 100.000 | 0,02290 € | 2.290,00 € |
| 250.000 | 0,02077 € | 5.192,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |



