BSR31-QX | |
|---|---|
DigiKey Part Number | 1727-BSR31-QXTR-ND - Tape & Reel (TR) 1727-BSR31-QXCT-ND - Cut Tape (CT) 1727-BSR31-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR31-QX |
Description | TRANS PNP 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 1.35 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR31,115 | Nexperia USA Inc. | 35.257 | 1727-5411-1-ND | 0,59000 € | Parametric Equivalent |
| BSR31,135 | Nexperia USA Inc. | 0 | 1727-BSR31,135CT-ND | 0,59000 € | Parametric Equivalent |
| BSR31-QF | Nexperia USA Inc. | 0 | 1727-BSR31-QFCT-ND | 0,12774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15531 € | 155,31 € |
| 2.000 | 0,14034 € | 280,68 € |
| 3.000 | 0,13271 € | 398,13 € |
| 5.000 | 0,12412 € | 620,60 € |
| 7.000 | 0,12125 € | 848,75 € |
| Unit Price without VAT: | 0,15531 € |
|---|---|
| Unit Price with VAT: | 0,18171 € |


