BSR31-QF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35.257
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15531 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR31-QF

DigiKey Part Number
1727-BSR31-QFTR-ND - Tape & Reel (TR)
1727-BSR31-QFCT-ND - Cut Tape (CT)
1727-BSR31-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSR31-QF
Description
TRANS PNP 60V 1A SOT-89
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
1.35 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSR31,115Nexperia USA Inc.35.2571727-5411-1-ND0,59000 €Parametric Equivalent
BSR31,135Nexperia USA Inc.01727-BSR31,135CT-ND0,59000 €Parametric Equivalent
BSR31-QXNexperia USA Inc.01727-BSR31-QXCT-ND0,15531 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12774 €510,96 €
8.0000,12125 €970,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12774 €
Unit Price with VAT:0,14946 €