74LVT162373DL,112 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3.292
Unit Price: 4,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 900
Unit Price: 4,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,51039 €
Datasheet

Similar


Texas Instruments
In Stock: 4.544
Unit Price: 1,50000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.505
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.574
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.011
Unit Price: 1,63000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 855
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.749
Unit Price: 1,85000 €
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162373DL,112

DigiKey Part Number
74LVT162373DL,112-ND
Manufacturer
Manufacturer Product Number
74LVT162373DL,112
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
3ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5810,55368 €875,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,55368 €
Unit Price with VAT:0,64781 €