74LVT16373MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37919 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.332
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.119
Unit Price: 3,39934 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,51039 €
Datasheet

Similar


Texas Instruments
In Stock: 3.180
Unit Price: 1,50000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.505
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.574
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.024
Unit Price: 1,63000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 855
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.749
Unit Price: 1,85000 €
Datasheet
D-Type, Addressable 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16373MTDX

DigiKey Part Number
74LVT16373MTDXTR-ND - Tape & Reel (TR)
74LVT16373MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT16373MTDX
Description
IC D-TYPE ADDR 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT16373MTDX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1.5ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.292 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.292In Stock
Ships from Rochester Electronics, LLC