NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G10GM,115

DigiKey Part Number
1727-74LVC1G10GM,115TR-ND - Tape & Reel (TR)
1727-74LVC1G10GM,115CT-ND - Cut Tape (CT)
1727-74LVC1G10GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G10GM,115
Description
IC GATE NAND 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12900 €1,29 €
250,11400 €2,85 €
1000,09720 €9,72 €
2500,08928 €22,32 €
5000,08452 €42,26 €
1.0000,08059 €80,59 €
2.5000,07642 €191,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05343 €267,15 €
10.0000,05186 €518,60 €
15.0000,05107 €766,05 €
25.0000,05019 €1.254,75 €
35.0000,04968 €1.738,80 €
50.0000,04918 €2.459,00 €
125.0000,04812 €6.015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €