


RT9069-33GQU | |
|---|---|
DigiKey Part Number | RT9069-33GQUTR-ND - Tape & Reel (TR) RT9069-33GQUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9069-33GQU |
Description | IC REG LINEAR 3.3V 200MA 6-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35640 € | 8,91 € |
| 100 | 0,31130 € | 31,13 € |
| 250 | 0,28972 € | 72,43 € |
| 500 | 0,27674 € | 138,37 € |
| 1.000 | 0,26605 € | 266,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25476 € | 636,90 € |
| 5.000 | 0,24795 € | 1.239,75 € |
| 7.500 | 0,24454 € | 1.834,05 € |
| 12.500 | 0,24077 € | 3.009,62 € |
| 17.500 | 0,23856 € | 4.174,80 € |
| 25.000 | 0,23644 € | 5.911,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |


