
74HC7541D,118 | |
|---|---|
DigiKey Part Number | 1727-6344-2-ND - Tape & Reel (TR) 1727-6344-1-ND - Cut Tape (CT) 1727-6344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7541D,118 |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC7541D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,79120 € | 19,78 € |
| 100 | 0,70130 € | 70,13 € |
| 250 | 0,65852 € | 164,63 € |
| 500 | 0,64322 € | 321,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59406 € | 1.188,12 € |
| 4.000 | 0,57968 € | 2.318,72 € |
| 6.000 | 0,57248 € | 3.434,88 € |
| 10.000 | 0,56451 € | 5.645,10 € |
| 14.000 | 0,55985 € | 7.837,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |







