


SN74HCS367PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS367PWRTR-ND - Tape & Reel (TR) 296-SN74HCS367PWRCT-ND - Cut Tape (CT) 296-SN74HCS367PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367PWR |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS367PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27472 € | 68,68 € |
| 500 | 0,26232 € | 131,16 € |
| 1.000 | 0,25676 € | 256,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24374 € | 487,48 € |
| 4.000 | 0,23683 € | 947,32 € |
| 6.000 | 0,23337 € | 1.400,22 € |
| 10.000 | 0,22954 € | 2.295,40 € |
| 14.000 | 0,22730 € | 3.182,20 € |
| 20.000 | 0,22515 € | 4.503,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |


