
74HC3G14DP,125 | |
|---|---|
DigiKey Part Number | 1727-6598-2-ND - Tape & Reel (TR) 1727-6598-1-ND - Cut Tape (CT) 1727-6598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-TSSOP |
Features Schmitt Trigger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20520 € | 5,13 € |
| 100 | 0,17730 € | 17,73 € |
| 250 | 0,16404 € | 41,01 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,14943 € | 149,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14128 € | 423,84 € |
| 6.000 | 0,13730 € | 823,80 € |
| 9.000 | 0,13530 € | 1.217,70 € |
| 15.000 | 0,13309 € | 1.996,35 € |
| 21.000 | 0,13180 € | 2.767,80 € |
| 30.000 | 0,13055 € | 3.916,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


