
ECS-3953M-240-AU-TR | |
|---|---|
DigiKey Part Number | XC1448TR-ND - Tape & Reel (TR) XC1448CT-ND - Cut Tape (CT) XC1448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-240-AU-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-240-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,61560 € | 40,39 € |
| 50 | 1,54900 € | 77,45 € |
| 100 | 1,48470 € | 148,47 € |
| 250 | 1,40416 € | 351,04 € |
| 500 | 1,34614 € | 673,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29057 € | 1.290,57 € |
| 2.000 | 1,23732 € | 2.474,64 € |
| 3.000 | 1,20721 € | 3.621,63 € |
| 5.000 | 1,17036 € | 5.851,80 € |
| 7.000 | 1,14672 € | 8.027,04 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |






