74AUP2G157GT,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23183 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20539 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 93.975
Unit Price: 0,27540 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 84.985
Unit Price: 0,48193 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 90.000
Unit Price: 0,68849 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 89.900
Unit Price: 0,60241 €
Datasheet
Multiplexer 1 x 2:1 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G157GT,115

DigiKey Part Number
1727-6877-2-ND - Tape & Reel (TR)
1727-6877-1-ND - Cut Tape (CT)
1727-6877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G157GT,115
Description
IC MULTIPLXR 1X2:1 8XSON/SOT8331
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G157GT,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41100 €4,11 €
250,36800 €9,20 €
1000,32170 €32,17 €
2500,29964 €74,91 €
5000,28632 €143,16 €
1.0000,28138 €281,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25680 €1.284,00 €
10.0000,25105 €2.510,50 €
15.0000,24818 €3.722,70 €
25.0000,24499 €6.124,75 €
35.0000,24313 €8.509,55 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,67860 €