
74AUP2G157GN,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G157GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G157GN,115 |
Description | IC MULTIPLEXER 1 X 2:1 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23183 € | 1.159,15 € |
| 10.000 | 0,22655 € | 2.265,50 € |
| 15.000 | 0,22390 € | 3.358,50 € |
| 25.000 | 0,22097 € | 5.524,25 € |
| 35.000 | 0,21926 € | 7.674,10 € |
| Unit Price without VAT: | 0,23183 € |
|---|---|
| Unit Price with VAT: | 0,27124 € |

