


74AUP1G06GW,125 | |
|---|---|
DigiKey Part Number | 1727-3178-2-ND - Tape & Reel (TR) 1727-3178-1-ND - Cut Tape (CT) 1727-3178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G06GW,125 Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08400 € | 2,10 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06508 € | 16,27 € |
| 500 | 0,06144 € | 30,72 € |
| 1.000 | 0,05843 € | 58,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05472 € | 164,16 € |
| 6.000 | 0,05290 € | 317,40 € |
| 9.000 | 0,05199 € | 467,91 € |
| 15.000 | 0,05099 € | 764,85 € |
| 21.000 | 0,05040 € | 1.058,40 € |
| 30.000 | 0,04983 € | 1.494,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |





