
NSC5344B-156.25M | |
|---|---|
DigiKey Part Number | 644-NSC5344B-156.25MTR-ND - Tape & Reel (TR) 644-NSC5344B-156.25MCT-ND - Cut Tape (CT) 644-NSC5344B-156.25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5344B-156.25M |
Description | OSC XO 156.25MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,41600 € | 54,16 € |
| 25 | 5,12160 € | 128,04 € |
| 50 | 4,91000 € | 245,50 € |
| 100 | 4,70740 € | 470,74 € |
| 250 | 4,67416 € | 1.168,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,92508 € | 7.850,16 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,28910 € |





