
CS06709-19.2M | |
|---|---|
DigiKey Part Number | 644-CS06709-19.2MTR-ND - Tape & Reel (TR) 644-CS06709-19.2MCT-ND - Cut Tape (CT) 644-CS06709-19.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS06709-19.2M |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±12ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,62600 € | 15,65 € |
| 50 | 0,60020 € | 30,01 € |
| 100 | 0,57540 € | 57,54 € |
| 250 | 0,54416 € | 136,04 € |
| 500 | 0,52162 € | 260,81 € |
| 1.000 | 0,50005 € | 500,05 € |
| 2.500 | 0,47290 € | 1.182,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,43466 € | 4.346,60 € |
| 20.000 | 0,41674 € | 8.334,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |


